Center Punch DIA X 4.50" (114.3mm) Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

66311

DigiKey Part Number
66311-ND
Manufacturer
Manufacturer Product Number
66311
Description
4-1/2 BY 5/16-IN CENTER PUNCH
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Center Punch DIA X 4.50" (114.3mm) Length
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Klein Tools, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Center Punch
Tip Diameter
-
Shaft Diameter
0.31" (7.9mm)
Length
4.50" (114.3mm)
Weight
0.11 lb (49.9 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
19,24000 €9,24 €
58,56400 €42,82 €
108,28900 €82,89 €
257,93840 €198,46 €
Manufacturers Standard Package
Unit Price without VAT:9,24000 €
Unit Price with VAT:10,99560 €