
66100 | |
|---|---|
DigiKey Part Number | 66100KT-ND |
Manufacturer | |
Manufacturer Product Number | 66100 |
Description | ELECTRICIAN'S CHISEL |
Customer Reference | |
Detailed Description | Chisel Box Installation |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Chisel | |
For Use With/Related Products | Box Installation | |
Weight | 1.1 lbs (499 g) |

