
661-4-INS | |
|---|---|
DigiKey Part Number | 661-4-INS-ND |
Manufacturer | |
Manufacturer Product Number | 661-4-INS |
Description | SCREWDRIVER SQUARE #1 8.31" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | #1 Square Screwdriver 8.31" (211.1mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Square | |
Size | #1 | |
Length - Blade | 4.00" (101.6mm) | |
Length - Overall | 8.31" (211.1mm) | |
Features | Impact Resistant, Insulated to 1000V, Soft Grip | |
Weight | 0.2 lb (90.72 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,56000 € | 23,56 € |
| 5 | 21,83800 € | 109,19 € |
| 10 | 21,13500 € | 211,35 € |
| 25 | 20,24080 € | 506,02 € |
| Unit Price without VAT: | 23,56000 € |
|---|---|
| Unit Price with VAT: | 28,03640 € |

