
66065 | |
|---|---|
DigiKey Part Number | 1742-66065-ND |
Manufacturer | |
Manufacturer Product Number | 66065 |
Description | SOCKET 6 POINT DEEP 3/16" 0.75" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Socket 6 Point Socket Chrome Finish, Deep Socket 3/16" 0.75" (19.1mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Socket | |
Tip Type | 6 Point Socket | |
Size | 3/16" | |
Drive Size | 1/4" | |
Length | 0.75" (19.1mm) | |
Features | Chrome Finish, Deep Socket | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,16000 € | 79,16 € |
| 5 | 73,37000 € | 366,85 € |
| 10 | 71,01100 € | 710,11 € |
| 25 | 68,01000 € | 1.700,25 € |
| Unit Price without VAT: | 79,16000 € |
|---|---|
| Unit Price with VAT: | 94,20040 € |

