
66060 | |
|---|---|
DigiKey Part Number | 1742-66060-ND |
Manufacturer | |
Manufacturer Product Number | 66060 |
Description | 2-IN-1 IMPACT SOCKET SET, 6 PIEC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Socket Set 3/8" ~ 1-1/8" 6 Point Socket 1/2" Drive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Socket Set | |
Tip Type | 6 Point Socket | |
Range of Values | 3/8" ~ 1-1/8" | |
Drive Size | 1/2" | |
Includes | Case | |
Features | Deep | |
Quantity | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 251,15000 € | 251,15 € |
| 5 | 232,79800 € | 1.163,99 € |
| 10 | 225,32100 € | 2.253,21 € |
| 25 | 215,81320 € | 5.395,33 € |
| Unit Price without VAT: | 251,15000 € |
|---|---|
| Unit Price with VAT: | 298,86850 € |

