
66054E | |
|---|---|
DigiKey Part Number | 1742-66054E-ND |
Manufacturer | |
Manufacturer Product Number | 66054E |
Description | SOCKET IMPACT 12 PNT DEEP 3.45" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Socket, Impact 12 Point Socket Deep Socket 27mm, 32mm 3.45" (87.6mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Socket, Impact | |
Tip Type | 12 Point Socket | |
Size | 27mm, 32mm | |
Drive Size | 1/2" | |
Length | 3.45" (87.6mm) | |
Features | Deep Socket | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,14000 € | 92,14 € |
| Unit Price without VAT: | 92,14000 € |
|---|---|
| Unit Price with VAT: | 109,64660 € |

