
66031 | |
|---|---|
DigiKey Part Number | 1742-66031-ND |
Manufacturer | |
Manufacturer Product Number | 66031 |
Description | SOCKET IMPACT 12 PNT 3-IN-1 DEEP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Socket, Impact 12 Point Socket 3-in-1, Deep Socket 3/4", 9/16" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Socket, Impact | |
Tip Type | 12 Point Socket | |
Size | 3/4", 9/16" | |
Drive Size | 1/2" | |
Length | - | |
Features | 3-in-1, Deep Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,51000 € | 68,51 € |
| Unit Price without VAT: | 68,51000 € |
|---|---|
| Unit Price with VAT: | 81,52690 € |

