
66016 | |
|---|---|
DigiKey Part Number | 1742-66016-ND |
Manufacturer | |
Manufacturer Product Number | 66016 |
Description | SOCKET IMPACT 12 PNT DEEP 3.1" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Socket, Impact 12 Point Socket Deep Socket 1-1/8", 15/16" 3.10" (78.7mm) |
Datasheet | Datasheet |
Category | Tip Type 12 Point Socket |
Manufacturer Klein Tools, Inc. | Size 1-1/8", 15/16" |
Packaging Bulk | Drive Size 1/2" |
Part Status Active | Length 3.10" (78.7mm) |
Tool Type Socket, Impact | Features Deep Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,73000 € | 81,73 € |
| Unit Price without VAT: | 81,73000 € |
|---|---|
| Unit Price with VAT: | 97,25870 € |

