Socket, Impact 12 Point Socket Deep Socket 1", 13/16" 3.10" (78.7mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

66015

DigiKey Part Number
1742-66015-ND
Manufacturer
Manufacturer Product Number
66015
Description
SOCKET IMPACT 12 PNT DP 1" 3.1"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Socket, Impact 12 Point Socket Deep Socket 1", 13/16" 3.10" (78.7mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Klein Tools, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Socket, Impact
Tip Type
12 Point Socket
Size
1", 13/16"
Drive Size
1/2"
Length
3.10" (78.7mm)
Features
Deep Socket
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
179,16000 €79,16 €
Manufacturers Standard Package
Unit Price without VAT:79,16000 €
Unit Price with VAT:94,20040 €