
66011 | |
|---|---|
DigiKey Part Number | 1742-66011-ND |
Manufacturer | |
Manufacturer Product Number | 66011 |
Description | SOCKET IMPACT 12 PNT DEEP IMP 3" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Socket, Impact 12 Point Socket Deep Socket 1/2", 3/8" 3.00" (76.2mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Socket, Impact | |
Tip Type | 12 Point Socket | |
Size | 1/2", 3/8" | |
Drive Size | 1/2" | |
Length | 3.00" (76.2mm) | |
Features | Deep Socket | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,90000 € | 56,90 € |
| Unit Price without VAT: | 56,90000 € |
|---|---|
| Unit Price with VAT: | 67,71100 € |

