Socket, Impact 6 Point Socket 3/4", 9/16" 1.10" (28.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

66004

DigiKey Part Number
66004-ND
Manufacturer
Manufacturer Product Number
66004
Description
SOCKET IMPACT 6 POINT 1.1"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Socket, Impact 6 Point Socket 3/4", 9/16" 1.10" (28.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Klein Tools, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Socket, Impact
Tip Type
6 Point Socket
Size
3/4", 9/16"
Drive Size
1/2"
Length
1.10" (28.0mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
151,00000 €51,00 €
Manufacturers Standard Package
Unit Price without VAT:51,00000 €
Unit Price with VAT:60,69000 €