
65913 | |
|---|---|
DigiKey Part Number | 65913-ND |
Manufacturer | |
Manufacturer Product Number | 65913 |
Description | SOCKET 6 PNT CHROME FINISH 13MM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Socket 6 Point Socket Chrome Finish 13mm |
Datasheet | Datasheet |
Category | Tip Type 6 Point Socket |
Manufacturer Klein Tools, Inc. | Size 13mm |
Packaging Bulk | Drive Size 3/8" |
Part Status Active | Features Chrome Finish |
Tool Type Socket | Weight 0.068 lb (30.84 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,97000 € | 4,97 € |
| 5 | 4,61000 € | 23,05 € |
| 10 | 4,46100 € | 44,61 € |
| 25 | 4,27280 € | 106,82 € |
| Unit Price without VAT: | 4,97000 € |
|---|---|
| Unit Price with VAT: | 5,91430 € |

