Direct

65832 | |
|---|---|
DigiKey Part Number | 65832-ND |
Manufacturer | |
Manufacturer Product Number | 65832 |
Description | SOCKET 12 PNT CHROME FIN 15/16" |
Customer Reference | |
Detailed Description | Socket 12 Point Socket Chrome Finish 15/16" |
Datasheet | Datasheet |
Category | Tip Type 12 Point Socket |
Manufacturer Klein Tools, Inc. | Size 15/16" |
Packaging Bulk | Drive Size 1/2" |
Part Status Obsolete | Features Chrome Finish |
Tool Type Socket | Weight 0.55 lb (249.48 g) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 80780 | Apex Tool Group | 0 | 80780-ND | 16,55600 € | Direct |


