
65825 | |
|---|---|
DigiKey Part Number | 65825-ND |
Manufacturer | |
Manufacturer Product Number | 65825 |
Description | SKT 12 POINT CHROME FINISH 1/2" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Socket 12 Point Socket Chrome Finish 1/2" |
Datasheet | Datasheet |
Category | Tip Type 12 Point Socket |
Manufacturer Klein Tools, Inc. | Size 1/2" |
Packaging Bulk | Drive Size 1/2" |
Part Status Active | Features Chrome Finish |
Tool Type Socket | Weight 0.3 lb (136.08 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,34000 € | 9,34 € |
| Unit Price without VAT: | 9,34000 € |
|---|---|
| Unit Price with VAT: | 11,11460 € |

