Direct

65723 | |
|---|---|
DigiKey Part Number | 65723-ND |
Manufacturer | |
Manufacturer Product Number | 65723 |
Description | 6'' EXTENSION - 3/8'' SOCKET SIZ |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Extension Square 3/8" 6.00" (152.4mm) |
Datasheet | Datasheet |
Category | Tip Type Square |
Manufacturer Klein Tools, Inc. | Size 3/8" |
Packaging Bulk | Drive Size 3/8" |
Part Status Active | Length 6.00" (152.4mm) |
Tool Type Extension | Weight 0.3 lb (136.08 g) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 33704 | Wiha | 0 | 431-33704-ND | 11,66000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,08000 € | 8,08 € |
| Unit Price without VAT: | 8,08000 € |
|---|---|
| Unit Price with VAT: | 9,61520 € |


