
65721 | |
|---|---|
DigiKey Part Number | 65721-ND |
Manufacturer | |
Manufacturer Product Number | 65721 |
Description | 1 1/2" EXTENSION 3/8" DRIVE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Extension Square 3/8" 1.75" (44.5mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Extension | |
Tip Type | Square | |
Size | 3/8" | |
Drive Size | 3/8" | |
Length | 1.75" (44.5mm) | |
Features | - | |
Weight | 0.188 lb (85.28 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,54000 € | 4,54 € |
| Unit Price without VAT: | 4,54000 € |
|---|---|
| Unit Price with VAT: | 5,40260 € |

