
65715 | |
|---|---|
DigiKey Part Number | 65715-ND |
Manufacturer | |
Manufacturer Product Number | 65715 |
Description | SOCKET 6 POINT DEEP 11/16" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Socket 6 Point Socket Chrome Finish, Deep Socket 11/16" |
Datasheet | Datasheet |
Category | Tip Type 6 Point Socket |
Manufacturer Klein Tools, Inc. | Size 11/16" |
Packaging Bulk | Drive Size 3/8" |
Part Status Active | Features Chrome Finish, Deep Socket |
Tool Type Socket | Weight 0.268 lb (121.56 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,68000 € | 9,68 € |
| Unit Price without VAT: | 9,68000 € |
|---|---|
| Unit Price with VAT: | 11,51920 € |

