Direct

65714 | |
|---|---|
DigiKey Part Number | 65714-ND |
Manufacturer | |
Manufacturer Product Number | 65714 |
Description | SOCKET 6 PNT DEEP 5/8" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Socket 6 Point Socket Chrome Finish, Deep Socket 5/8" |
Datasheet | Datasheet |
Category | Tip Type 6 Point Socket |
Manufacturer Klein Tools, Inc. | Size 5/8" |
Packaging Bulk | Drive Size 3/8" |
Part Status Active | Features Chrome Finish, Deep Socket |
Tool Type Socket | Weight 0.218 lb (98.88 g) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 33745 | Wiha | 0 | 431-33745-ND | 6,39000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,76000 € | 9,76 € |
| Unit Price without VAT: | 9,76000 € |
|---|---|
| Unit Price with VAT: | 11,61440 € |


