
65710 | |
|---|---|
DigiKey Part Number | 65710-ND |
Manufacturer | |
Manufacturer Product Number | 65710 |
Description | SOCKET 6 PNT DEEP 3/8" |
Customer Reference | |
Detailed Description | Socket 6 Point Socket Chrome Finish, Deep Socket 3/8" |
Datasheet | Datasheet |
Category | Tip Type 6 Point Socket |
Manufacturer Klein Tools, Inc. | Size 3/8" |
Packaging Bulk | Drive Size 3/8" |
Part Status Obsolete | Features Chrome Finish, Deep Socket |
Tool Type Socket | Weight 0.087 lb (39.5 g) |

