Direct

65707 | |
|---|---|
DigiKey Part Number | 65707-ND |
Manufacturer | |
Manufacturer Product Number | 65707 |
Description | SOCKET 12 PNT CHROME FIN 13/16" |
Customer Reference | |
Detailed Description | Socket 12 Point Socket Chrome Finish 13/16" |
Datasheet | Datasheet |
Category | Tip Type 12 Point Socket |
Manufacturer Klein Tools, Inc. | Size 13/16" |
Packaging Bulk | Drive Size 3/8" |
Part Status Obsolete | Features Chrome Finish |
Tool Type Socket | Weight 0.15 lb (68.04 g) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 33719 | Wiha | 0 | 431-33719-ND | 7,25000 € | Direct |


