
65706 | |
|---|---|
DigiKey Part Number | 65706-ND |
Manufacturer | |
Manufacturer Product Number | 65706 |
Description | SKT 12 POINT CHROME FINISH 3/4" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Socket 12 Point Socket Chrome Finish 3/4" |
Datasheet | Datasheet |
Category | Tip Type 12 Point Socket |
Manufacturer Klein Tools, Inc. | Size 3/4" |
Packaging Bulk | Drive Size 3/8" |
Part Status Active | Features Chrome Finish |
Tool Type Socket | Weight 0.118 lb (53.52 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,68000 € | 3,68 € |
| Unit Price without VAT: | 3,68000 € |
|---|---|
| Unit Price with VAT: | 4,37920 € |

