
65703 | |
|---|---|
DigiKey Part Number | 65703-ND |
Manufacturer | |
Manufacturer Product Number | 65703 |
Description | SKT 6 POINT CHROME FINISH 9/16" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Socket 6 Point Socket Chrome Finish 9/16" |
Datasheet | Datasheet |
Category | Tip Type 6 Point Socket |
Manufacturer Klein Tools, Inc. | Size 9/16" |
Packaging Bulk | Drive Size 3/8" |
Part Status Active | Features Chrome Finish |
Tool Type Socket | Weight 0.06 lb (27.22 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,65000 € | 3,65 € |
| Unit Price without VAT: | 3,65000 € |
|---|---|
| Unit Price with VAT: | 4,34350 € |

