
65623 | |
|---|---|
DigiKey Part Number | 65623-ND |
Manufacturer | |
Manufacturer Product Number | 65623 |
Description | 6'' EXTENSION - 1/4'' SOCKET SIZ |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Extension Square 1/4" 6.00" (152.4mm) |
Datasheet | Datasheet |
Category | Tip Type Square |
Manufacturer Klein Tools, Inc. | Size 1/4" |
Packaging Bulk | Drive Size 1/4" |
Part Status Active | Length 6.00" (152.4mm) |
Tool Type Extension | Weight 0.138 lb (62.6 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,99000 € | 7,99 € |
| Unit Price without VAT: | 7,99000 € |
|---|---|
| Unit Price with VAT: | 9,50810 € |

