Direct




65620 | |
|---|---|
DigiKey Part Number | 65620-ND |
Manufacturer | |
Manufacturer Product Number | 65620 |
Description | HANDLE RATCHETING 4.75" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Handle Ratcheting 4.75" (120.7mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Handle | |
Tip Type | - | |
Size | - | |
Drive Size | 1/4" | |
Length | 4.75" (120.7mm) | |
Features | Ratcheting | |
Weight | 0.32 lb (145.15 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,04000 € | 18,04 € |
| Unit Price without VAT: | 18,04000 € |
|---|---|
| Unit Price with VAT: | 21,46760 € |


