
65613 | |
|---|---|
DigiKey Part Number | 65613-ND |
Manufacturer | |
Manufacturer Product Number | 65613 |
Description | SOCKET 6 POINT DEEP 11/32" |
Customer Reference | |
Detailed Description | Socket 6 Point Socket Chrome Finish, Deep Socket 11/32" |
Datasheet | Datasheet |
Category | Tip Type 6 Point Socket |
Manufacturer Klein Tools, Inc. | Size 11/32" |
Packaging Bulk | Drive Size 1/4" |
Part Status Obsolete | Features Chrome Finish, Deep Socket |
Tool Type Socket |

