Socket 6 Point Socket Chrome Finish 7/16"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

65607

DigiKey Part Number
65607-ND
Manufacturer
Manufacturer Product Number
65607
Description
SKT 6 POINT CHROME FINISH 7/16"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Socket 6 Point Socket Chrome Finish 7/16"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Klein Tools, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Socket
Tip Type
6 Point Socket
Size
7/16"
Drive Size
1/4"
Length
-
Features
Chrome Finish
Weight
0.037 lb (16.78 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,28000 €3,28 €
Manufacturers Standard Package
Unit Price without VAT:3,28000 €
Unit Price with VAT:3,90320 €