
65606 | |
|---|---|
DigiKey Part Number | 65606-ND |
Manufacturer | |
Manufacturer Product Number | 65606 |
Description | SOCKET 6 PNT CHROME FINISH 3/8" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Socket 6 Point Socket Chrome Finish 3/8" |
Datasheet | Datasheet |
Category | Tip Type 6 Point Socket |
Manufacturer Klein Tools, Inc. | Size 3/8" |
Packaging Bulk | Drive Size 1/4" |
Part Status Active | Features Chrome Finish |
Tool Type Socket | Weight 0.037 lb (16.78 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,24000 € | 3,24 € |
| 5 | 2,99600 € | 14,98 € |
| 10 | 2,90100 € | 29,01 € |
| Unit Price without VAT: | 3,24000 € |
|---|---|
| Unit Price with VAT: | 3,85560 € |

