Socket 6 Point Socket Chrome Finish 3/16"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

65600

DigiKey Part Number
65600-ND
Manufacturer
Manufacturer Product Number
65600
Description
SKT 6 POINT CHROME FINISH 3/16"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Socket 6 Point Socket Chrome Finish 3/16"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Klein Tools, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Socket
Tip Type
6 Point Socket
Size
3/16"
Drive Size
1/4"
Length
-
Features
Chrome Finish
Weight
0.018 lb (8.16 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,28000 €3,28 €
Manufacturers Standard Package
Unit Price without VAT:3,28000 €
Unit Price with VAT:3,90320 €