
65514 | |
|---|---|
DigiKey Part Number | 65514-ND |
Manufacturer | |
Manufacturer Product Number | 65514 |
Description | SOCKET SET 12PT 1/2" 8PC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Socket Set 1/2" ~ 15/16" 12 Point Socket 1/2" Drive 8 Pieces |
Datasheet | Datasheet |
Category | Range of Values 1/2" ~ 15/16" |
Manufacturer Klein Tools, Inc. | Drive Size 1/2" |
Packaging Bulk | Includes Metal Case |
Part Status Active | Features Deep |
Type Socket Set | Quantity 8 Pieces |
Tip Type 12 Point Socket | Weight 4.5 lbs (2 kg) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 33892 | Wiha | 12 | 431-33892-ND | 98,21000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,93000 € | 76,93 € |
| Unit Price without VAT: | 76,93000 € |
|---|---|
| Unit Price with VAT: | 91,54670 € |


