
65508 | |
|---|---|
DigiKey Part Number | 65508-ND |
Manufacturer | |
Manufacturer Product Number | 65508 |
Description | SOCKET SET 6PT 3/8" 20PC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Socket Set 3/8" ~ 7/8" 6 Point Socket, 12 Point Socket 3/8" Drive 20 Pieces |
Datasheet | Datasheet |
Category | Range of Values 3/8" ~ 7/8" |
Manufacturer Klein Tools, Inc. | Drive Size 3/8" |
Packaging Bulk | Includes Extension, Handles, Metal Case |
Part Status Active | Features Deep, Ratcheting |
Type Socket Set | Quantity 20 Pieces |
Tip Type 6 Point Socket, 12 Point Socket | Weight 5.4 lbs (2.4 kg) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 33792 | Wiha | 1 | 431-33792-ND | 57,02000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,56000 € | 77,56 € |
| Unit Price without VAT: | 77,56000 € |
|---|---|
| Unit Price with VAT: | 92,29640 € |


