
65504 | |
|---|---|
DigiKey Part Number | 65504-ND |
Manufacturer | |
Manufacturer Product Number | 65504 |
Description | SOCKET SET 6PT 3/8" 12PC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Socket Set 3/8" ~ 13/16" 6 Point Socket, 12 Point Socket 3/8" Drive 12 Pieces |
Datasheet | Datasheet |
Category | Range of Values 3/8" ~ 13/16" |
Manufacturer Klein Tools, Inc. | Drive Size 3/8" |
Packaging Bulk | Includes Extension, Handle, Metal Case, Spark Plug Socket |
Part Status Active | Features Ratcheting |
Type Socket Set | Quantity 12 Pieces |
Tip Type 6 Point Socket, 12 Point Socket | Weight 3.6 lbs (1.6 kg) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 33790 | Wiha | 1 | 431-33790-ND | 54,84000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,81000 € | 55,81 € |
| Unit Price without VAT: | 55,81000 € |
|---|---|
| Unit Price with VAT: | 66,41390 € |


