
654916 | |
|---|---|
DigiKey Part Number | 1742-654916-ND |
Manufacturer | |
Manufacturer Product Number | 654916 |
Description | COLOR-CODED HOLLOW-SHAFT HEAVY-D |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 9/16" Hex Socket Nut Driver 8.50" (215.9mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Nut Driver | |
Tip Type | Hex Socket | |
Size | 9/16" | |
Length - Blade | 3.50" (88.9mm) | |
Length - Overall | 8.50" (215.9mm) | |
Features | Color Coded, Hollow Shaft | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,05000 € | 12,05 € |
| 5 | 11,16800 € | 55,84 € |
| 10 | 10,81000 € | 108,10 € |
| 25 | 10,35240 € | 258,81 € |
| Unit Price without VAT: | 12,05000 € |
|---|---|
| Unit Price with VAT: | 14,33950 € |

