
65456MAG | |
|---|---|
DigiKey Part Number | 1742-65456MAG-ND |
Manufacturer | |
Manufacturer Product Number | 65456MAG |
Description | COLOR-CODED MAGNECTIC HOLLOW-SHA |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 1/4'', 5/16'', 3/8'', 1/2'', 7/16'', 9/16'' Hex Socket Nut Driver 11.90" (302.3mm) |
Datasheet | Datasheet |
Category | Tip Type Hex Socket |
Manufacturer Klein Tools, Inc. | Size 1/4'', 5/16'', 3/8'', 1/2'', 7/16'', 9/16'' |
Packaging Bulk | Length - Blade 3.50" (88.9mm) |
Part Status Active | Length - Overall 11.90" (302.3mm) |
Tool Type Nut Driver | Features Color Coded, Hollow Shaft |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,75000 € | 61,75 € |
| 5 | 57,23400 € | 286,17 € |
| 10 | 55,39300 € | 553,93 € |
| 25 | 53,05160 € | 1.326,29 € |
| Unit Price without VAT: | 61,75000 € |
|---|---|
| Unit Price with VAT: | 73,48250 € |

