
65456 | |
|---|---|
DigiKey Part Number | 1742-65456-ND |
Manufacturer | |
Manufacturer Product Number | 65456 |
Description | COLOR-CODED HOLLOW-SHAFT HEAVY-D |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 1/4'', 5/16'', 3/8'', 1/2'', 7/16'', 9/16'' Hex Socket Nut Driver 11.90" (302.3mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Nut Driver | |
Tip Type | Hex Socket | |
Size | 1/4'', 5/16'', 3/8'', 1/2'', 7/16'', 9/16'' | |
Length - Blade | 3.50" (88.9mm) | |
Length - Overall | 11.90" (302.3mm) | |
Features | Color Coded, Hollow Shaft | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,62000 € | 50,62 € |
| 5 | 46,92000 € | 234,60 € |
| 10 | 45,41000 € | 454,10 € |
| 25 | 43,49080 € | 1.087,27 € |
| Unit Price without VAT: | 50,62000 € |
|---|---|
| Unit Price with VAT: | 60,23780 € |

