
65414MAG | |
|---|---|
DigiKey Part Number | 1742-65414MAG-ND |
Manufacturer | |
Manufacturer Product Number | 65414MAG |
Description | COLOR-CODED MAGNETIC HOLLOW-SHAF |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 1/4" Hex Socket Nut Driver 8.00" (203.2mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Nut Driver | |
Tip Type | Hex Socket | |
Size | 1/4" | |
Length - Blade | 5.10" (130.0mm) | |
Length - Overall | 8.00" (203.2mm) | |
Features | Color Coded, Hollow Shaft | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,35000 € | 14,35 € |
| 5 | 13,29200 € | 66,46 € |
| 10 | 12,86500 € | 128,65 € |
| 25 | 12,32080 € | 308,02 € |
| Unit Price without VAT: | 14,35000 € |
|---|---|
| Unit Price with VAT: | 17,07650 € |

