
65412 | |
|---|---|
DigiKey Part Number | 1742-65412-ND |
Manufacturer | |
Manufacturer Product Number | 65412 |
Description | COLOR-CODED HOLLOW-SHAFT HEAVY-D |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 1/2" Hex Socket Nut Driver 8.50" (215.9mm) |
Datasheet | Datasheet |
Category | Tip Type Hex Socket |
Manufacturer Klein Tools, Inc. | Size 1/2" |
Packaging Bulk | Length - Blade 3.50" (88.9mm) |
Part Status Active | Length - Overall 8.50" (215.9mm) |
Tool Type Nut Driver | Features Color Coded, Hollow Shaft |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,23000 € | 12,23 € |
| 5 | 11,34000 € | 56,70 € |
| 10 | 10,97600 € | 109,76 € |
| 25 | 10,51120 € | 262,78 € |
| Unit Price without VAT: | 12,23000 € |
|---|---|
| Unit Price with VAT: | 14,55370 € |

