
65233HEX | |
|---|---|
DigiKey Part Number | 1742-65233HEX-ND |
Manufacturer | |
Manufacturer Product Number | 65233HEX |
Description | KNURLED HEX BIT SOCKET SET, SAE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Socket Set 5/64" ~ 9/16" Hex 1/4", 3/8", 1/2" Drive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Socket Set | |
Tip Type | Hex | |
Range of Values | 5/64" ~ 9/16" | |
Drive Size | 1/4", 3/8", 1/2" | |
Includes | Case | |
Features | - | |
Quantity | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,15000 € | 77,15 € |
| 5 | 71,51200 € | 357,56 € |
| 10 | 69,21400 € | 692,14 € |
| 25 | 66,28880 € | 1.657,22 € |
| Unit Price without VAT: | 77,15000 € |
|---|---|
| Unit Price with VAT: | 91,80850 € |

