
652216HEXL | |
|---|---|
DigiKey Part Number | 1742-652216HEXL-ND |
Manufacturer | |
Manufacturer Product Number | 652216HEXL |
Description | LONG HEX BIT SOCKET SET, SAE AND |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Socket Hex 10mm, 13mm, 14mm, 15mm, 17mm, 19mm, 21mm 4.90" (124.5mm) |
Datasheet | Datasheet |
Category | Tool Type Socket |
Manufacturer Klein Tools, Inc. | Tip Type Hex |
Packaging Bulk | Size 10mm, 13mm, 14mm, 15mm, 17mm, 19mm, 21mm |
Part Status Active | Length 4.90" (124.5mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,09000 € | 67,09 € |
| 5 | 62,18800 € | 310,94 € |
| 10 | 60,18700 € | 601,87 € |
| 25 | 57,64280 € | 1.441,07 € |
| Unit Price without VAT: | 67,09000 € |
|---|---|
| Unit Price with VAT: | 79,83710 € |

