




65131 | |
|---|---|
DigiKey Part Number | 1742-1245-ND |
Manufacturer | |
Manufacturer Product Number | 65131 |
Description | NUT DRIVER HEX SOCKET 2-IN-1 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 1/4", 5/16" Hex Socket Nut Driver 3.36" (85.3mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Nut Driver | |
Tip Type | Hex Socket | |
Size | 1/4", 5/16" | |
Length - Blade | 1.50" (38.1mm) | |
Length - Overall | 3.36" (85.3mm) | |
Features | 2-in-1, Magnetic, Soft Grip, Stubby | |
Weight | 0.18 lb (81.65 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,09000 € | 20,09 € |
| 5 | 18,61800 € | 93,09 € |
| 10 | 18,01900 € | 180,19 € |
| 25 | 17,25720 € | 431,43 € |
| Unit Price without VAT: | 20,09000 € |
|---|---|
| Unit Price with VAT: | 23,90710 € |

