
65109IMPCTM | |
|---|---|
DigiKey Part Number | 1742-65109IMPCTM-ND |
Manufacturer | |
Manufacturer Product Number | 65109IMPCTM |
Description | KNECT DEEP-WELL 3/8-INCH DRIVE I |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Socket Hex Black Finish 10mm, 13mm, 14mm, 15mm, 17mm, 19mm, 21mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Socket | |
Tip Type | Hex | |
Size | 10mm, 13mm, 14mm, 15mm, 17mm, 19mm, 21mm | |
Drive Size | 3/8" | |
Length | - | |
Features | Black Finish | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,97000 € | 55,97 € |
| 5 | 51,88000 € | 259,40 € |
| 10 | 50,21200 € | 502,12 € |
| 25 | 48,08920 € | 1.202,23 € |
| Unit Price without VAT: | 55,97000 € |
|---|---|
| Unit Price with VAT: | 66,60430 € |

