
650DD | |
|---|---|
DigiKey Part Number | 1742-1098-ND |
Manufacturer | |
Manufacturer Product Number | 650DD |
Description | DEMOLITION SCRATCH AWL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Awl Piercing, Scribing |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Type | Awl | |
For Use With/Related Products | Piercing, Scribing | |
Weight | 0.3 lb (136.08 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,33000 € | 21,33 € |
| 5 | 19,76800 € | 98,84 € |
| 10 | 19,13200 € | 191,32 € |
| 25 | 18,32280 € | 458,07 € |
| Unit Price without VAT: | 21,33000 € |
|---|---|
| Unit Price with VAT: | 25,38270 € |

