
646-9/16 | |
|---|---|
DigiKey Part Number | 646-9/16-ND |
Manufacturer | |
Manufacturer Product Number | 646-9/16 |
Description | NUT DRIVER HEX SKT 9/16" 11.38" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 9/16" Hex Socket Nut Driver 11.38" (289.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Nut Driver | |
Tip Type | Hex Socket | |
Size | 9/16" | |
Length - Blade | 6.00" (152.4mm) | |
Length - Overall | 11.38" (289.0mm) | |
Features | Chrome Finish, Color Coded, Hollow Shaft, Soft Grip | |
Weight | 0.4 lb (181.44 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,64000 € | 15,64 € |
| 5 | 14,49000 € | 72,45 € |
| 10 | 14,02300 € | 140,23 € |
| 25 | 13,42920 € | 335,73 € |
| Unit Price without VAT: | 15,64000 € |
|---|---|
| Unit Price with VAT: | 18,61160 € |

