
646-7/16-INS | |
|---|---|
DigiKey Part Number | 646-7/16-INS-ND |
Manufacturer | |
Manufacturer Product Number | 646-7/16-INS |
Description | NUT DRIVER HEX SKT 7/16" 10.31" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 7/16" Hex Socket Nut Driver 10.31" (261.9mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Nut Driver | |
Tip Type | Hex Socket | |
Size | 7/16" | |
Length - Blade | 6.00" (152.4mm) | |
Length - Overall | 10.31" (261.9mm) | |
Features | Color Coded, Hollow Shaft, Impact Resistant, Insulated to 1000V, Soft Grip | |
Weight | 0.25 lb (113.4 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,27000 € | 25,27 € |
| 5 | 23,41800 € | 117,09 € |
| 10 | 22,66500 € | 226,65 € |
| 25 | 21,70560 € | 542,64 € |
| Unit Price without VAT: | 25,27000 € |
|---|---|
| Unit Price with VAT: | 30,07130 € |

