
646-5/16-INS | |
|---|---|
DigiKey Part Number | 646-5/16-INS-ND |
Manufacturer | |
Manufacturer Product Number | 646-5/16-INS |
Description | NUT DRIVER HEX SKT 5/16" 9.75" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 5/16" Hex Socket Nut Driver 9.75" (247.7mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Nut Driver | |
Tip Type | Hex Socket | |
Size | 5/16" | |
Length - Blade | 6.00" (152.4mm) | |
Length - Overall | 9.75" (247.7mm) | |
Features | Color Coded, Hollow Shaft, Impact Resistant, Insulated to 1000V, Soft Grip | |
Weight | 0.2 lb (90.72 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,44000 € | 22,44 € |
| Unit Price without VAT: | 22,44000 € |
|---|---|
| Unit Price with VAT: | 26,70360 € |

