11/32" Hex Socket Nut Driver 9.75" (247.7mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

646-11/32M

DigiKey Part Number
646-11/32M-ND
Manufacturer
Manufacturer Product Number
646-11/32M
Description
NUT DRIVER HEX SKT 11/32" 9.75"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
11/32" Hex Socket Nut Driver 9.75" (247.7mm)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size
11/32"
Manufacturer
Klein Tools, Inc.
Length - Blade
6.00" (152.4mm)
Packaging
Bulk
Length - Overall
9.75" (247.7mm)
Part Status
Active
Features
Color Coded, Hollow Shaft, Magnetic, Soft Grip
Tool Type
Nut Driver
Weight
0.25 lb (113.4 g)
Tip Type
Hex Socket
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
114,68000 €14,68 €
513,60400 €68,02 €
1013,16500 €131,65 €
2512,60840 €315,21 €
Manufacturers Standard Package
Unit Price without VAT:14,68000 €
Unit Price with VAT:17,46920 €