
640-9/16 | |
|---|---|
DigiKey Part Number | 640-9/16-ND |
Manufacturer | |
Manufacturer Product Number | 640-9/16 |
Description | NUT DRIVER HEX SKT 9/16" 9.38" |
Customer Reference | |
Detailed Description | 9/16" Hex Socket Nut Driver 9.38" (238.1mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Nut Driver | |
Tip Type | Hex Socket | |
Size | 9/16" | |
Length - Blade | 4.00" (101.6mm) | |
Length - Overall | 9.38" (238.1mm) | |
Features | Chrome Finish, Color Coded, Hollow Shaft, Soft Grip | |
Weight | 0.4 lb (181.44 g) | |
Base Product Number |

