
640-7/16 | |
|---|---|
DigiKey Part Number | 640-7/16-ND |
Manufacturer | |
Manufacturer Product Number | 640-7/16 |
Description | NUT DRIVER HEX SKT 7/16" 7.31" |
Customer Reference | |
Detailed Description | 7/16" Hex Socket Nut Driver 7.31" (185.7mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Nut Driver | |
Tip Type | Hex Socket | |
Size | 7/16" | |
Length - Blade | 3.00" (76.2mm) | |
Length - Overall | 7.31" (185.7mm) | |
Features | Chrome Finish, Color Coded, Hollow Shaft, Soft Grip | |
Weight | 0.3 lb (136.08 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,64000 € | 15,64 € |
| Unit Price without VAT: | 15,64000 € |
|---|---|
| Unit Price with VAT: | 18,61160 € |

