
640-5/16 | |
|---|---|
DigiKey Part Number | 640-5/16-ND |
Manufacturer | |
Manufacturer Product Number | 640-5/16 |
Description | NUT DRIVER HEX SKT 5/16" 6.75" |
Customer Reference | |
Detailed Description | 5/16" Hex Socket Nut Driver 6.75" (171.5mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Nut Driver | |
Tip Type | Hex Socket | |
Size | 5/16" | |
Length - Blade | 3.00" (76.2mm) | |
Length - Overall | 6.75" (171.5mm) | |
Features | Chrome Finish, Color Coded, Hollow Shaft, Soft Grip | |
Weight | 0.25 lb (113.4 g) | |
Base Product Number |

