



63711 | |
|---|---|
DigiKey Part Number | 1742-1218-ND |
Manufacturer | |
Manufacturer Product Number | 63711 |
Description | CUTTER CABLE CIRC CROSS 11.5" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Cutter Circular 11.50" (293.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Cable | |
Shape | Circular | |
Cut Edge | - | |
Length - Overall | 11.50" (293.0mm) | |
Features | High Leverage, Soft Grips | |
Capacity | 600MCM Copper, 750MCM Aluminum | |
Weight | 2 lbs (907.2 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 355,93000 € | 355,93 € |
| 5 | 329,92400 € | 1.649,62 € |
| 10 | 319,33300 € | 3.193,33 € |
| 25 | 305,86600 € | 7.646,65 € |
| Unit Price without VAT: | 355,93000 € |
|---|---|
| Unit Price with VAT: | 423,55670 € |

