Cable Cutter Circular 10.25" (260.4mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

63601

DigiKey Part Number
63601-ND
Manufacturer
Manufacturer Product Number
63601
Description
CUTTER CABLE CIRC CROSS 10.25"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Cutter Circular 10.25" (260.4mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Klein Tools, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Cable
Shape
Circular
Cut Edge
-
Length - Overall
10.25" (260.4mm)
Features
High Leverage, Locking Blades, Quick Release Lever, Ratcheting, Soft Grips
Capacity
-
Weight
2.7 lbs (1.2 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1604,01000 €604,01 €
5559,91400 €2.799,57 €
10541,94900 €5.419,49 €
Manufacturers Standard Package
Unit Price without VAT:604,01000 €
Unit Price with VAT:718,77190 €